help desk software
DATA SHEET

2337-2520-SS

RAF

Standoff Hex F/F 1/4-20-THD Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2337-2520-SS
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Plain13195
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
1/4-2013201
Standoff Hex F/F 1/4-20-THD Stainless Steel Plain
Search Keywords:
23372520SS
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$15.24
$30.480
10
$14.48
$144.800
25
$13.75
$343.750
100
$9.15
$915.000
250
$7.99
$1,997.500
500
$6.56
$3,280.000
1,000
$4.99
$4,990.000
2,500 +
$4.75
$11,875.000
Tools/3D Models