Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
30182-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Clearance Hole:
N/A
Body Length:
11.1 mm
Life Cycle:
Discontinued
Spacer Reverse Locking Support 9.5mm-OD 11.1mm-LG Nylon
Search Keywords:
30182N
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
236
can ship
12/9/24
Minimum Order:
56
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Product Guides