3047-B-440-B-12
RAFStandoffs Round Swage F/F 6.35mm 4-40 9.02mm Brass Zinc Clear Chromate ASTM -B-633
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
3047-B-440-B-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1386
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
9.02 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass
Thread Size:
4-40
Standoffs Round Swage F/F 6.35mm 4-40 9.02mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
3047B440B12
IN STOCK:
4,041
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3735
$18.675
500
$0.3073
$153.650
1,386
$0.2944
$408.038
2,772
$0.2827
$783.644
5,544
$0.2719
$1,507.414
8,316
$0.2678
$2,227.025
11,088
$0.2638
$2,925.014
26,334
+
$0.2599
$6,844.207
Product Guides