Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
3047-B-632-B-12
RoHS:
Yes
HTS:
7415390000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1305
Finish:
Zinc Clear Chromate
Body Length:
9.02 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass
Thread Size:
#6-32
Standoffs Round Swage F/F 6.35mm 6-32 9.02mm Brass Zinc Clear Chromate
Search Keywords:
3047B632B12
IN STOCK:
415
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3973
$19.865
500
$0.3269
$163.450
1,305
$0.3132
$408.726
2,610
$0.3007
$784.827
5,220
$0.2892
$1,509.624
7,830
$0.2849
$2,230.767
10,440
$0.2806
$2,929.464
15,660
+
$0.2764
$4,328.424
Product Guides