help desk software
DATA SHEET

3050-B-440-B-12

RAF

Standoffs Round Swage F 6.35mm 4-40 13.72mm Brass Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
3050-B-440-B-12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
13.72 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass
Thread Size:
4-40
Standoffs Round Swage F 6.35mm 4-40 13.72mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
3050B440B12
IN STOCK: 211
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.2759
$98.277
50
$3.2432
$162.160
100
$1.9014
$190.140
138
$1.8063
$249.269
250
$1.1557
$288.925
500
$0.8367
$418.350
1,000
$0.4291
$429.100
2,500 +
$0.3051
$762.750
Tools/3D Models