help desk software
DATA SHEET

3051-B-632-B-12

RAF

Standoffs Round Swage F 6.35mm 6-32 15.37mm Brass Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
3051-B-632-B-12
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
525
Finish:
Zinc Clear Chromate
Body Length:
15.37 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass
Thread Size:
#6-32
Standoffs Round Swage F 6.35mm 6-32 15.37mm Brass Zinc Clear Chromate
Search Keywords:
3051B632B12
IN STOCK: 952
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.989
$24.725
250
$0.813
$203.250
525
$0.779
$408.975
1,050
$0.748
$785.400
2,625
$0.720
$1,890.000
5,250
$0.702
$3,685.500
7,875
$0.691
$5,441.625
10,500 +
$0.681
$7,150.500
Tools/3D Models