help desk software
DATA SHEET

4006T-440-AL

RAF

Standoff Round M/F 4-40-THD Aluminum .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4006T-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
156
Finish:
N/A
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Aluminum
Thread Size:
#4-40
The RAF Part 4006T-440-AL is a durable and high-quality Standoff Round designed for a wide range of applications. With a standard 4-40 thread, this Standoff Round is made from lightweight and corrosion-resistant Aluminum material, making it ideal for indoor and outdoor use. It allows for secure and precise mounting of electronic components, circuit boards, and panels, providing stability and protection. The RAF Part 4006T-440-AL is designed with a Male/Female configuration, providing versatility and ease of installation. This Standoff Round is a reliable choice for professionals in various industries, ensuring the longevity and efficiency of your projects.
Search Keywords:
4006T440AL
IN STOCK: 3,532
Can Ship immediately
Manufacturer Stock:
722   can ship 12/2/24
Minimum Order:
156
Multiple:
156
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
156
$2.03
$316.680
312
$1.79
$558.480
624
$1.70
$1,060.800
1,092
$1.65
$1,801.800
2,652
$1.63
$4,322.760
5,148
$1.60
$8,236.800
7,644
$1.58
$12,077.520
10,140 +
$1.55
$15,717.000
Tools/3D Models