help desk software
DATA SHEET

4500-440-B-12

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 4.75mm Brass Zinc Clear Chromate .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4500-440-B-12
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
726
Package Type:
Finish:
Zinc Clear Chromate
Body Length:
4.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
#4-40
The RAF part 4500-440-B-12 is a versatile and reliable standoff that is perfect for various applications. This hex male-female standoff has a diameter of 4.75mm and a thread size of 4-40. Made from high-quality brass with a zinc clear chromate finish, this standoff offers excellent durability and corrosion resistance. With the male and female threads on either end, it provides effective spacing and support for electronic components, circuit boards, and other assemblies. Trust in the quality and functionality of this RAF standoff to meet your mounting and spacing requirements reliably.
Search Keywords:
4500440B12
IN STOCK: 2,444
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7140
$35.700
250
$0.6051
$151.275
726
$0.5629
$408.665
1,452
$0.5404
$784.661
2,904
$0.5198
$1,509.499
5,082
$0.5120
$2,601.984
7,986
$0.5043
$4,027.340
15,246 +
$0.4968
$7,574.213
Tools/3D Models