Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4500-440-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
120
Finish:
N/A
Body Length:
4.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Nylon
Thread Size:
4-40
RAF's part 4500-440-N is a versatile male-female hex standoff that provides a reliable solution for securing and spacing components. Designed with a nylon construction, this standoff guarantees exceptional durability and electrical insulation. With a height of 4.75mm and a thread size of 4-40, it offers a perfect fit for various applications. Whether you need to mount PCBs, create separation between mechanical parts, or establish sturdy connections between panels, this high-quality standoff ensures a secure and stable assembly. Trust RAF's 4500-440-N to meet your demanding industry requirements, providing exceptional performance and longevity.
Search Keywords:
4500440N
IN STOCK:
1,035
Can Ship immediately
Manufacturer Stock:
1,936
can ship
12/2/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
120
$1.57
$188.400
360
$1.50
$540.000
600
$1.46
$876.000
1,080
$1.39
$1,501.200
2,520
$1.35
$3,402.000
5,040
$1.32
$6,652.800
7,560
$1.30
$9,828.000
10,080
+
$1.28
$12,902.400
Product Guides