Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4500-440-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
781
Finish:
Zinc Clear Chromate
Body Length:
4.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 4.75mm Steel Zinc Clear Chromate
Search Keywords:
4500440S12
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
205
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
50
$0.6170
$30.850
250
$0.5229
$130.725
781
$0.4864
$379.878
1,562
$0.4670
$729.454
3,124
$0.4492
$1,403.301
5,467
$0.4424
$2,418.601
7,810
$0.4358
$3,403.598
15,620
+
$0.4293
$6,705.666
Product Guides