help desk software
DATA SHEET

4500A-440-SS-20

RAF

Standoff Hex M/F 4-40-THD Stainless Steel Passivated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4500A-440-SS-20
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
475
Finish:
Passivated13195
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
#4-4013201
Standoff Hex M/F 4-40-THD Stainless Steel Passivated
Search Keywords:
4500A440SS20
IN STOCK: 525
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.016
$25.400
475
$0.801
$380.475
950
$0.769
$730.550
1,425
$0.758
$1,080.150
2,850
$0.740
$2,109.000
5,225
$0.721
$3,767.225
7,600
$0.711
$5,403.600
10,450 +
$0.700
$7,315.000
Tools/3D Models