help desk software
DATA SHEET

4501-256-AL

RAF

Standoff Hex M/F 2-56-THD 4.76mm-A/F 3.97mm-LG Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4501-256-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
436
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#2-56
Standoff Hex M/F 2-56-THD 4.76mm-A/F 3.97mm-LG Aluminum
Search Keywords:
4501256AL
IN STOCK: 0
Manufacturer Stock:
6,063   can ship 12/2/24
Minimum Order:
436
Multiple:
436
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
436
$0.4484
$195.502
872
$0.4284
$373.565
1,308
$0.4219
$551.845
2,616
$0.4042
$1,057.387
5,232
$0.3931
$2,056.699
7,848
$0.3873
$3,039.530
10,028
$0.3814
$3,824.679
15,260 +
$0.3757
$5,733.182
Tools/3D Models