Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4501-256-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
335
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
2-56
Standoffs Hex Male-Female M/F 4.75mm 2-56 6.35mm Stainless Steel
Search Keywords:
4501256SS
IN STOCK:
100
Can Ship immediately
You may purchase in-stock quantity up to 100
Manufacturer Stock:
13,562
can ship
12/2/24
Minimum Order:
335
Available in less than min:
100
Multiple:
335
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$0.6196
$0.620
335
$0.5633
$188.706
670
$0.5398
$361.666
1,005
$0.5317
$534.359
2,680
$0.4985
$1,335.980
5,025
$0.4910
$2,467.275
7,705
$0.4837
$3,726.909
10,050
$0.4764
$4,787.820
15,075
+
$0.4693
$7,074.698
Product Guides