Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4501-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
945
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Aluminum
Search Keywords:
4501440AL
IN STOCK:
1,420
Can Ship immediately
Manufacturer Stock:
13,975
can ship
12/2/24
Minimum Order:
945
Multiple:
945
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
945
$0.1932
$182.574
1,890
$0.1903
$359.667
2,835
$0.1854
$525.609
5,670
$0.1826
$1,035.342
10,395
$0.1759
$1,828.481
25,515
$0.1695
$4,324.793
50,085
$0.1670
$8,364.195
100,170
+
$0.1645
$16,477.965
Product Guides