help desk software
DATA SHEET

4503-440-N

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4503-440-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
132
Finish:
N/A
Body Length:
9.53 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Nylon
Thread Size:
4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Nylon
Search Keywords:
4503440N
IN STOCK: 0
Manufacturer Stock:
505   can ship 12/2/24
Minimum Order:
132
Multiple:
132
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
132
$1.48
$195.360
264
$1.41
$372.240
528
$1.35
$712.800
1,056
$1.30
$1,372.800
2,508
$1.28
$3,210.240
5,016
$1.26
$6,320.160
7,524
$1.24
$9,329.760
10,032 +
$1.22
$12,239.040
Tools/3D Models