Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4503-440-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
642
Package Type:
Finish:
Zinc Clear Chromate
Body Length:
9.53 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Steel Zinc Clear Chromate
Search Keywords:
4503440S12
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.788
$19.700
250
$0.641
$160.250
642
$0.612
$392.904
1,284
$0.586
$752.424
2,568
$0.562
$1,443.216
5,136
$0.553
$2,840.208
7,704
$0.545
$4,198.680
10,272
+
$0.537
$5,516.064
Product Guides