Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4504-440-B-12
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
661
Package Type:
Finish:
Zinc Clear Chromate
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Brass Zinc Clear Chromate
Search Keywords:
4504440B12
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.823
$20.575
250
$0.669
$167.250
661
$0.639
$422.379
1,322
$0.611
$807.742
2,644
$0.586
$1,549.384
5,288
$0.578
$3,056.464
7,932
$0.569
$4,513.308
10,576
+
$0.560
$5,922.560
Product Guides