Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4504-440-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
635
Finish:
Zinc Clear Chromate
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Steel Zinc Clear Chromate
Search Keywords:
4504440S12
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.796
$19.900
250
$0.647
$161.750
635
$0.618
$392.430
1,270
$0.591
$750.570
2,540
$0.567
$1,440.180
5,080
$0.559
$2,839.720
7,620
$0.550
$4,191.000
10,160
+
$0.542
$5,506.720
Product Guides