4505-440-SS
RAFStandoffs Hex Male-Female M/F 4.75mm 4-40 12.7mm Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4505-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
321
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
The RAF part 4505-440-SS is a versatile hex male-female standoff, designed for various applications. With a diameter of 4.75mm and a thread size of 4-40, it offers excellent support and secure fastening. Constructed from durable stainless steel, this standoff is resistant to corrosion and offers exceptional strength. The length of 12.7mm ensures ample space for securing components while maintaining stability. Trust this high-quality standoff to provide dependable performance and secure your assemblies effectively.
Search Keywords:
4505440SS
IN STOCK:
2,100
Can Ship immediately
Manufacturer Stock:
15,940
can ship
11/29/24
Minimum Order:
321
Multiple:
321
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
321
$0.5889
$189.037
642
$0.5643
$362.281
1,284
$0.5418
$695.671
2,568
$0.5212
$1,338.442
5,136
$0.5133
$2,636.309
7,704
$0.5056
$3,895.142
10,272
$0.4981
$5,116.483
15,087
+
$0.4906
$7,401.682
Product Guides