help desk software
DATA SHEET

4506-440-SS

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 14.27mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4506-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Finish:
N/A
Body Length:
14.27 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 4.75mm 4-40 14.27mm Stainless Steel
Search Keywords:
4506440SS
IN STOCK: 609
Can Ship immediately
Manufacturer Stock:
15,500   can ship 12/2/24
Minimum Order:
300
Multiple:
300
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.628
$188.400
600
$0.602
$361.200
1,200
$0.578
$693.600
2,700
$0.556
$1,501.200
5,100
$0.547
$2,789.700
7,500
$0.539
$4,042.500
10,200
$0.531
$5,416.200
15,000 +
$0.523
$7,845.000
Tools/3D Models