Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4509-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
276
Package Type:
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoff Hex M/F 4-40-THD 4.76mm-A/F 4.76mm-LG Stainless Steel Plain
Search Keywords:
4509440SS
IN STOCK:
413
Can Ship immediately
Manufacturer Stock:
4,822
can ship
12/2/24
Minimum Order:
276
Multiple:
276
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
276
$0.684
$188.784
552
$0.655
$361.560
1,104
$0.629
$694.416
2,760
$0.605
$1,669.800
5,244
$0.596
$3,125.424
7,728
$0.587
$4,536.336
10,212
$0.578
$5,902.536
15,180
+
$0.570
$8,652.600
Product Guides