help desk software
DATA SHEET

4530-440-AL

RAF

Standoffs Hex Male-Female M/F 6.35mm 4-40 6.35mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4530-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1354
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 6.35mm Aluminum
Search Keywords:
4530440AL
IN STOCK: 2,708
Can Ship immediately
Manufacturer Stock:
646   can ship 12/2/24
Minimum Order:
1354
Multiple:
1354
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,354
$0.1394
$188.748
2,708
$0.1373
$371.808
5,416
$0.1333
$721.953
8,124
$0.1313
$1,066.681
25,726
$0.1260
$3,241.476
50,098
$0.1211
$6,066.868
100,196
$0.1192
$11,943.363
150,294 +
$0.1174
$17,644.516
Tools/3D Models