help desk software
DATA SHEET

4530-632-B-12

RAF

1/4" Hexagonal male/female standoff – Length 1/4" - Thread size 6/32 – Brass material .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4530-632-B-12
RoHS:
Yes
HTS:
7415390000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
593
Package Type:
Finish:
Zinc Clear Chromate
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
#6-32
The RAF 4530-632-B-12 is a 1/4" threaded hexagonal male/female standoff with a thread size of 6-32 and a length of 1/4". It is made with brass material and used to mount circuit boards or other components to a chassis, to calibrate the height of a sensor or switch, or provide heat or electrical isolation.
Search Keywords:
4530632B12
IN STOCK: 729
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.915
$22.875
250
$0.744
$186.000
593
$0.710
$421.030
1,186
$0.680
$806.480
2,965
$0.652
$1,933.180
5,337
$0.635
$3,388.995
7,709
$0.625
$4,818.125
10,081 +
$0.616
$6,209.896
Tools/3D Models