4533-440-SS
RAFStandoffs Hex Male-Female M/F 6.35mm 4-40 11.1mm Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4533-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
Upgrade your projects with our durable RAF part 4533-440-SS Standoffs. These Hex Male-Female (M/F) standoffs measure 6.35mm in size, featuring a 4-40 thread and a total length of 11.1mm. Constructed from high-quality stainless steel, these standoffs are reliable and built to last. Perfect for electronics, industrial, and DIY applications, these standoffs provide a secure and stable mounting solution. Trust RAF for all your standoff needs.
Search Keywords:
4533440SS
IN STOCK:
2,996
Can Ship immediately
Manufacturer Stock:
1,666
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$1.71
$17.100
100
$1.51
$151.000
250
$1.49
$372.500
500
$1.40
$700.000
1,000
$1.29
$1,290.000
2,500
$1.26
$3,150.000
5,000
$1.04
$5,200.000
7,500
+
$1.01
$7,575.000
Product Guides