Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4533-632-SS-20
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Finish:
Passivated
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#6-32
Standoff Hex M/F 6-32-THD 6.35mm-A/F 6.35mm-LG Stainless Steel Passivated
Search Keywords:
4533632SS20
IN STOCK:
1,022
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$7.90
$79.000
25
$7.35
$183.750
100
$3.68
$368.000
109
$3.49
$380.410
250
$3.32
$830.000
500
$2.09
$1,045.000
1,000
$1.20
$1,200.000
1,500
+
$1.08
$1,620.000
Product Guides