help desk software
DATA SHEET

4534-440-S-12

RAF

Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Steel Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4534-440-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
703
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
4534440S12
IN STOCK: 513
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7192
$35.960
250
$0.6032
$150.800
703
$0.5582
$392.415
1,406
$0.5343
$751.226
2,812
$0.5123
$1,440.588
5,624
$0.5046
$2,837.870
7,733
$0.4971
$3,844.074
10,545 +
$0.4896
$5,162.832
Tools/3D Models