4534-440-SS
RAFStandoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4534-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
266
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
RAF Part 4534-440-SS is a versatile Hex Male-Female M/F Standoff with a length of 6.35mm and a 4-40 thread size, designed for secure fastening in various applications. Constructed from high-quality stainless steel, this standoff offers exceptional durability and resistance to corrosion. With a dimension of 12.7mm, it provides ample space for separation or mounting between components. Whether used in electronics, machinery, or other industries, RAF Part 4534-440-SS ensures reliable and long-lasting performance.
Search Keywords:
4534440SS
IN STOCK:
3,801
Can Ship immediately
Manufacturer Stock:
21,744
can ship
12/2/24
Minimum Order:
266
Multiple:
266
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
266
$0.709
$188.594
532
$0.680
$361.760
1,064
$0.653
$694.792
2,660
$0.628
$1,670.480
5,054
$0.618
$3,123.372
7,714
$0.609
$4,697.826
10,108
$0.600
$6,064.800
15,162
+
$0.591
$8,960.742
Product Guides