help desk software
DATA SHEET

4534-632-SS

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 12.7mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4534-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 12.7mm Stainless Steel
Search Keywords:
4534632SS
IN STOCK: 158
Can Ship immediately
You may purchase in-stock quantity up to 158
Manufacturer Stock:
4,054   can ship 12/2/24
Minimum Order:
237
Available in less than min:
158
Multiple:
237
Factory Lead-Time
5 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.485
$1.485
237
$1.350
$319.950
500
$1.280
$640.000
1,000
$0.900
$900.000
1,500
$0.850
$1,275.000
2,500 +
$0.700
$1,750.000
Tools/3D Models