help desk software
DATA SHEET

4535-440-SS

RAF

Standoff Hex M/F 4-40-THD Stainless Steel Plain .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4535-440-SS
RoHS:
Yes
HTS:
7326908688
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Our RAF Part 4535-440-SS is a high-quality Standoff Hex M/F, designed specifically for 4-40 thread sizes. Made of durable stainless steel, this standoff offers excellent strength and corrosion resistance. With a sleek and plain finish, it provides a clean and professional look for various applications. This standoff is ideal for creating space and maintaining alignment between components in electronic and mechanical assemblies. Trust in the reliability and durability of our RAF Part 4535-440-SS for your project needs.
Search Keywords:
4535440SS
IN STOCK: 1,652
Can Ship immediately
Manufacturer Stock:
7,000   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks can ship 1/9/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.014
$20.140
100
$1.657
$165.700
250
$1.401
$350.250
500
$1.111
$555.500
1,000
$0.843
$843.000
2,500
$0.666
$1,665.000
5,000
$0.546
$2,730.000
7,500 +
$0.533
$3,997.500
Tools/3D Models