help desk software
DATA SHEET

4536-440-AL

RAF

Standoffs Hex Male-Female M/F 6.35mm 4-40 15.88mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4536-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
737
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 15.88mm Aluminum
Search Keywords:
4536440AL
IN STOCK: 341
Can Ship immediately
You may purchase in-stock quantity up to 341
Manufacturer Stock:
676   can ship 12/2/24
Minimum Order:
737
Available in less than min:
341
Multiple:
737
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2834
$0.2834
737
$0.2576
$189.8512
1,474
$0.2464
$363.1936
2,948
$0.2427
$715.4796
5,159
$0.2390
$1,233.0010
8,107
$0.2329
$1,888.1203
25,058
$0.2237
$5,605.4746
50,116 +
$0.2203
$11,040.5548
Tools/3D Models