Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4536-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
#6-32
"The RAF Part 4536-632-AL is a high-quality standoff designed for use in electronic assemblies. This particular standoff features a hex male-female design with a 6.35mm diameter and 15.88mm length, compatible with 6-32 threaded screws. Constructed from durable aluminum, this standoff provides reliable support and spacing for components in various applications."
Search Keywords:
4536632AL
IN STOCK:
3,005
Ships today, if you order in
Manufacturer Stock:
12,092
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
50
$0.7115
$35.575
250
$0.5968
$149.200
1,000
$0.3906
$390.600
2,500
$0.2985
$746.250
5,000
$0.2254
$1,127.000
7,500
$0.2192
$1,644.000
10,000
$0.2055
$2,055.000
15,000
+
$0.2024
$3,036.000
Product Guides