help desk software
DATA SHEET

4536-632-AL-7

RAF

Standoff Hex Male-Female M/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4536-632-AL-7
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
490
Package Type:
Finish:
Clear Iridite
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
#6-32
Standoff Hex Male-Female M/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
Search Keywords:
4536632AL7
IN STOCK: 3,522
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.985
$24.625
490
$0.776
$380.240
980
$0.746
$731.080
1,470
$0.734
$1,078.980
2,940
$0.717
$2,107.980
5,390
$0.699
$3,767.610
7,840
$0.689
$5,401.760
10,290 +
$0.679
$6,986.910
Tools/3D Models