Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4536-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
216
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 15.88mm Stainless Steel
Search Keywords:
4536632SS
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
2,984
can ship
12/2/24
Minimum Order:
216
Multiple:
216
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
216
$0.874
$188.784
432
$0.837
$361.584
648
$0.825
$534.600
1,080
$0.804
$868.320
2,592
$0.773
$2,003.616
5,184
$0.754
$3,908.736
7,560
$0.743
$5,617.080
10,152
+
$0.732
$7,431.264
Product Guides