help desk software
DATA SHEET

4538-632-B-12

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Brass Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4538-632-B-12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Zinc Clear Chromate
Body Length:
19.05 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
#6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Brass Zinc Clear Chromate
Search Keywords:
4538632B12
IN STOCK: 0
Manufacturer Stock:
288   can ship 11/29/24
Minimum Order:
15
Factory Lead-Time
5 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$5.330
$79.950
25
$4.070
$101.750
100
$1.690
$169.000
225
$1.590
$357.750
250
$1.010
$252.500
500
$0.743
$371.500
1,000 +
$0.487
$487.000
Tools/3D Models