Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4541-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Finish:
Plain
Body Length:
23.83 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex M/F 6.35mm 4-40 23.83mm Aluminum Plain
Search Keywords:
4541440AL
IN STOCK:
850
Can Ship immediately
Manufacturer Stock:
110
can ship
12/2/24
Minimum Order:
16
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
16
$4.9800
$79.680
25
$3.6800
$92.000
104
$1.2600
$131.040
250
$1.1000
$275.000
500
$0.9230
$461.500
1,000
$0.2770
$277.000
2,500
+
$0.2167
$541.750
Product Guides