Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4542-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
206
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 25.4mm Stainless Steel
Search Keywords:
4542440SS
IN STOCK:
408
Can Ship immediately
Manufacturer Stock:
4,026
can ship
12/2/24
Minimum Order:
206
Multiple:
206
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
206
$0.914
$188.284
412
$0.876
$360.912
618
$0.863
$533.334
1,030
$0.841
$866.230
2,678
$0.809
$2,166.502
5,150
$0.789
$4,063.350
7,622
$0.777
$5,922.294
10,094
+
$0.766
$7,732.004
Product Guides