4542-632-B-12
RAFStandoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Zinc Clear Chromate ASTM -B-633
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4542-632-B-12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
4542632B12
IN STOCK:
992
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
15
$5.520
$82.800
25
$4.190
$104.750
100
$1.740
$174.000
212
$1.640
$347.680
250
$1.060
$265.000
500
$0.789
$394.500
1,000
$0.515
$515.000
2,500
+
$0.447
$1,117.500
Product Guides