help desk software
DATA SHEET

4542-632-S-12

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Steel Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4542-632-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
625
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
4542632S12
IN STOCK: 628
Can Ship immediately
Manufacturer Stock:
1,146   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.810
$20.250
250
$0.658
$164.500
625
$0.628
$392.500
1,250
$0.601
$751.250
2,500
$0.577
$1,442.500
5,000
$0.568
$2,840.000
7,500
$0.560
$4,200.000
10,000 +
$0.551
$5,510.000
Tools/3D Models