4542-632-SS
RAFStandoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4542-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
188
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#6-32
RAF Part 4542-632-SS is a hex male-female standoff designed for various electronic applications. Measuring 6.35mm in diameter and featuring a 6-32 thread, this standoff provides exceptional stability and support to your assemblies. With a total length of 25.4mm, it offers ample space for mounting components securely. Manufactured using high-quality stainless steel, this standoff ensures excellent durability and corrosion resistance, making it ideal for both indoor and outdoor use. Trust RAF Part 4542-632-SS to provide reliable fastening solutions for your electronic projects.
Search Keywords:
4542632SS
IN STOCK:
912
Can Ship immediately
Manufacturer Stock:
5,174
can ship
11/25/24
Minimum Order:
188
Multiple:
188
Factory Lead-Time
6 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
188
$1.039
$195.332
376
$0.993
$373.368
564
$0.978
$551.592
1,128
$0.950
$1,071.600
2,632
$0.911
$2,397.752
5,076
$0.887
$4,502.412
7,520
$0.873
$6,564.960
10,152
+
$0.860
$8,730.720
Product Guides
CUSTOMERS
ALSO BOUGHT
B20J35KE
Res Wirewound 35K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
ADE0504
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
PRD-7AG0-120
Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 30A Contact - 240VAC Switching - Non Latc...
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
MPIL100
Diode Rectifier Bridge Single 1KV 50A 4-Pin