help desk software
DATA SHEET

4544-632-S-12

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 28.58mm Steel Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4544-632-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
28.58 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 28.58mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
4544632S12
IN STOCK: 52
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.7200
$26.880
25
$3.8865
$97.163
60
$3.6922
$221.532
100
$2.3571
$235.710
250
$1.6273
$406.825
500
$1.2195
$609.750
1,000
$0.4325
$432.500
2,500 +
$0.3104
$776.000
Tools/3D Models