help desk software
DATA SHEET

4544-632-SS-20

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 28.58mm Stainless Steel Passivated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4544-632-SS-20
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Passivated
Body Length:
28.58 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 28.58mm Stainless Steel Passivated
Search Keywords:
4544632SS20
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.960
$39.600
25
$2.690
$67.250
100
$2.540
$254.000
250
$1.900
$475.000
500
$1.510
$755.000
1,000
$1.130
$1,130.000
2,500
$0.862
$2,155.000
5,000 +
$0.776
$3,880.000
Tools/3D Models