help desk software
DATA SHEET

4546-440-AL

RAF

Standoffs Hex Male-Female M/F 6.35mm 4-40 31.75mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4546-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
357
Finish:
N/A
Body Length:
31.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 31.75mm Aluminum
Search Keywords:
4546440AL
IN STOCK: 0
Manufacturer Stock:
696   can ship 11/29/24
Minimum Order:
357
Multiple:
357
Factory Lead-Time
11 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
357
$0.5484
$195.779
714
$0.5239
$374.065
1,071
$0.5160
$552.636
2,856
$0.4808
$1,373.165
5,355
$0.4736
$2,536.128
7,854
$0.4665
$3,663.891
10,353
$0.4595
$4,757.204
15,351 +
$0.4526
$6,947.863
Tools/3D Models