4546-632-S-12
RAFStandoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Steel Zinc Clear Chromate ASTM -B-633
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4546-632-S-12
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
445
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
31.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Steel
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords:
4546632S12
IN STOCK:
2,817
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.082
$27.050
445
$0.853
$379.585
890
$0.819
$728.910
1,335
$0.807
$1,077.345
2,670
$0.788
$2,103.960
5,340
$0.768
$4,101.120
7,565
$0.757
$5,726.705
10,235
+
$0.745
$7,625.075
Product Guides