help desk software
DATA SHEET

4546-632-SS

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4546-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Finish:
N/A
Body Length:
31.75 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
#6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Stainless Steel
Search Keywords:
4546632SS
IN STOCK: 1,277
Can Ship immediately
Manufacturer Stock:
140   can ship 12/2/24
Minimum Order:
110
Multiple:
110
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
110
$1.71
$188.100
330
$1.64
$541.200
550
$1.60
$880.000
1,100
$1.52
$1,672.000
2,530
$1.48
$3,744.400
5,060
$1.44
$7,286.400
7,590
$1.42
$10,777.800
10,010 +
$1.40
$14,014.000
Tools/3D Models