Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4560-832-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
52
Hex Standoff, #8-32 Thrd Sz, 3/8 in Thrd L Stainless Steel Plain, 1/4" Hex W
Search Keywords:
4560832SS
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
44
can ship
12/2/24
Minimum Order:
52
Multiple:
52
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
52
$3.81
$198.120
104
$3.65
$379.600
260
$3.55
$923.000
520
$3.37
$1,752.400
1,040
$3.29
$3,421.600
2,548
$3.21
$8,179.080
5,044
$3.16
$15,939.040
7,540
+
$3.11
$23,449.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1427B2
handle - round chrome metal 1.25" mounting hole center & 1" height; pair of 2
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
SY4S-02F1
Connector Accessories Hold Down Spring
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
DEU-9S-A197-F0
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - ...