Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4568-632-SS
RoHS:
Yes
Supplier Standard Pack
1
Standoff Hex M/F 6-32-THD Stainless Steel Plain
Search Keywords:
4568632SS
IN STOCK:
54
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.90
$54.500
25
$9.88
$247.000
50
$9.43
$471.500
100
$5.72
$572.000
250
$4.64
$1,160.000
500
$3.67
$1,835.000
1,000
+
$2.89
$2,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82CX2A
MICRO SWITCH™ Hazardous Location Switches: CX Series Explosion-Proof Limit Switch, Side Ro...
70-784D14-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
SCGB-1KT
Ground Bar Kit, .25" X 2" X 10" Copper Ground Bar Kit W/ 16 Holes | Wakefield SCGB-1KT
3001599
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
051ABA150A-130Y