help desk software
DATA SHEET

4587-832-SS

RAF

Standoff Hex M/F 8-32-THD Stainless Steel Plain .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4587-832-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/A
Type:
Hex
Material:
Stainless Steel
Thread Size:
#8-32
Elevate your installation projects with our RAF Standoff Hex M/F 8-32-THD Stainless Steel Plain. This high-quality standoff features a durable stainless steel construction, perfect for a wide range of applications where strength and reliability are essential. The 8-32 thread size ensures a secure fit, while the hex design allows for easy installation and adjustments. Upgrade your hardware with this premium standoff today.
Search Keywords:
4587832SS
IN STOCK: 620
Can Ship immediately
Manufacturer Stock:
551   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
25
$5.33
$133.250
50
$5.00
$250.000
100
$4.75
$475.000
250
$4.45
$1,112.500
500
$4.26
$2,130.000
1,000
$3.84
$3,840.000
2,500 +
$2.90
$7,250.000
Tools/3D Models