Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4591-1032-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Finish:
N/A
Body Length:
38.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
10-32
Standoffs Hex M/F 8mm 10-32 38.1mm Stainless Steel
Search Keywords:
45911032SS
IN STOCK:
90
Can Ship immediately
Minimum Order:
26
Multiple:
26
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
26
$7.64
$198.640
52
$7.32
$380.640
104
$7.12
$740.480
260
$6.76
$1,757.600
520
$6.59
$3,426.800
1,014
$6.49
$6,580.860
2,522
+
$6.28
$15,838.160
Product Guides