help desk software
DATA SHEET

4603-832-SS

RAF

Standoff Hex M/F 8-32-THD Stainless Steel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4603-832-SS
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#8-32
This RAF hex standoff is designed with a male-to-female configuration and features a 8-32 thread size. Made from durable stainless steel, this standoff is perfect for securely mounting components while providing the desired spacing. Ideal for various applications where a reliable and resilient mounting solution is needed.
Search Keywords:
4603832SS
IN STOCK: 595
Can Ship immediately
Manufacturer Stock:
82   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
7 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
27
$5.92
$159.840
100
$4.74
$474.000
250
$4.03
$1,007.500
500
$3.32
$1,660.000
1,000
$2.61
$2,610.000
1,500
$2.37
$3,555.000
2,500 +
$2.13
$5,325.000
Tools/3D Models