Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
4615-632-SS
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
13
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/A
Type:
Hex
Material:
Stainless Steel
Thread Size:
#6-32
Introducing our high-quality Standoff Hex M/F 6-32-THD in Stainless Steel Plain finish. This versatile standoff features a male-female design, making it perfect for securely fastening components in electronic and mechanical applications. Crafted from durable stainless steel, this standoff offers reliable performance and corrosion resistance. Upgrade your projects with this top-of-the-line RAF part today.
Search Keywords:
4615632SS
IN STOCK:
151
Ships today, if you order in
Manufacturer Stock:
25
can ship
11/29/24
Minimum Order:
13
Multiple:
13
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
13
$15.57
$202.410
26
$14.87
$386.620
52
$14.44
$750.880
104
$13.65
$1,419.600
260
$13.29
$3,455.400
507
$13.09
$6,636.630
1,001
+
$12.89
$12,902.890
Product Guides
CUSTOMERS
ALSO BOUGHT
37.558
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
0191320000
Connector Accessories End Plate KrG Dark Beige/Yellow
PE60251B1-000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44...
750-400/025-000
2-channel digital input - 24 VDC - 3 ms - Ext. Temperature
PT06A-14-12S(476)
Circular Connector - Plug - Female Sockets - 12 Position - MIL-DTL-26482 Series I - Shell ...